ADP5151, Board Mount Pressure Sensors 200 kPa 5 mm Pressure Sensor DIP
![Фото 1/2 ADP5151, Board Mount Pressure Sensors 200 kPa 5 mm Pressure Sensor DIP](https://static.chipdip.ru/lib/490/DOC028490891.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/994/DOC007994443.jpg)
27 шт., срок 6-8 недель
12 510 руб.
Добавить в корзину 1 шт.
на сумму 12 510 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
SensorsPanasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.
Технические параметры
Accuracy: | 1.25% |
Brand: | Panasonic |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Through Hole |
Operating Pressure: | 200 kPa |
Operating Supply Voltage: | 3 V |
Output Type: | Analog |
Output Voltage: | 4.45 V to 4.55 V |
Package / Case: | DIP-8 |
Packaging: | Tube |
Port Type: | Single Axial Barbless |
Pressure Type: | Gauge |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | PS-A |
Subcategory: | Sensors |
Accuracy | В±1.25% |
Applications | Board Mount |
ECCN | EAR99 |
Features | Amplified Output, Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | 58.02PSI (400kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 29.01PSI (200kPa) |
Operating Temperature | -10В°C ~ 60В°C |
Output | 0 V ~ 4.5 V |
Output Type | Analog Voltage |
Package | Box |
Package / Case | 6-DIP Module |
Port Size | Male - 0.12"" (3mm) Tube |
Port Style | Barbless |
Pressure Type | Vented Gauge |
RoHS Status | RoHS Compliant |
Termination Style | PC Pin |
Video File | Wearable Components Solutions |
Voltage - Supply | 5V |
Вес, г | 0.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары