74AHCT244PW,118, Buffers & Line Drivers 74AHCT244PW/ SOT360/TSSOP20
![Фото 1/3 74AHCT244PW,118, Buffers & Line Drivers 74AHCT244PW/ SOT360/TSSOP20](https://static.chipdip.ru/lib/506/DOC016506253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC013779201.jpg)
![](https://static.chipdip.ru/lib/605/DOC007605245.jpg)
9284 шт., срок 6-8 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
80 руб.
от 500 шт. —
64.53 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Буфер, неинвертирующий, 2 элемента, 4 бита на элемент, выход с 3 состояниями 20-TSSOP
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Buffer/Line Driver |
High Level Output Current: | -8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | AHCT |
Low Level Output Current: | 8 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Part # Aliases: | 935261959118 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 8.4 ns at 4.5 V to 5.5 V |
Quiescent Current: | 4 uA |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | CMOS |
Base Product Number | 74AHCT244 -> |
Current - Output High, Low | 8mA, 8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | 3-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHCT -> |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 4.5V ~ 5.5V |
Absolute Propagation Delay Time (ns) | 14.5 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Logic Family | AHCT |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 8.4 4.5V to 5.5V |
Maximum Quiescent Current (uA) | 4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Number of Outputs per Chip | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары