MC32PF8121A0EP, Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 7 buck, 4 LDO, Industrial, QFN 56

MC32PF8121A0EP, Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 7 buck, 4 LDO, Industrial, QFN 56
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 620 руб.
от 25 шт.1 380 руб.
от 100 шт.1 214.35 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8004640093
Артикул: MC32PF8121A0EP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
PF8100 & PF8200 Power Management ICs

NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and the miscellaneous peripherals. Built-in one time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I 2 C after start up offering flexibility for different system states.

Технические параметры

Application: Consumer Application
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 260
Input Voltage Range: 2.5 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5.5 V
Output Current: 2.5 A
Output Voltage Range: 400 mV to 5 V
Package / Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935383505557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Series: PF8100
Subcategory: PMIC-Power Management ICs
Type: General Purpose
Вес, г 0.45

Техническая документация

Datasheet MC32PF8121A0EP
pdf, 1308 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем