NCR320PASX, LED Lighting Drivers NCR320PAS/SOT1118/HUSON6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2985 шт., срок 6-8 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
76 руб.
от 500 шт. —
60.36 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения1
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
NCR32xZ NPN Low Side LED DriversNexperia NCR32xZ NPN Low Side LED Drivers consist of a resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC-73) SMD plastic package. These LED drivers have stabilized output current of 10mA that can be adjustable up to 250mA when an external resistor is used. The NCR32xZ LED drivers feature high power dissipation, low voltage overhead of 1.4V, and high-current accuracy at a supply voltage variation. These drivers are ideal for use in interior lighting, dashboard, and instrumentation.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Constant Current |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 16 V |
Input Voltage: | 16 V |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 10 kHz |
Output Current: | 250 mA |
Output Voltage: | 16 V |
Part # Aliases: | 934661389115 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Qualification: | AEC-Q101 |
Subcategory: | Driver ICs |
Supply Current - Max: | 11 mA |
Topology: | Boost |
Applications | Automotive |
Base Product Number | NCR320 -> |
Current - Output / Channel | 250mA |
Dimming | PWM |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Internal Switch(s) | Yes |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-UDFN Exposed Pad |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | DFN2020D-6 |
Topology | Constant Current |
Type | Linear |
Video File | Introducing Automotive DFN packages |
Voltage - Output | 16V |
Voltage - Supply (Max) | 16V |
Техническая документация
Datasheet
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары