NCR321PASX, LED Lighting Drivers NCR321PAS/SOT1118/HUSON6

NCR321PASX, LED Lighting Drivers NCR321PAS/SOT1118/HUSON6
Изображения служат только для ознакомления,
см. техническую документацию
588 шт., срок 7-9 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.60.57 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004640122
Артикул: NCR321PASX
Бренд: Nexperia B.V.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
NCR32xZ NPN Low Side LED Drivers

Nexperia NCR32xZ NPN Low Side LED Drivers consist of a resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC-73) SMD plastic package. These LED drivers have stabilized output current of 10mA that can be adjustable up to 250mA when an external resistor is used. The NCR32xZ LED drivers feature high power dissipation, low voltage overhead of 1.4V, and high-current accuracy at a supply voltage variation. These drivers are ideal for use in interior lighting, dashboard, and instrumentation.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Constant Current
Input Voltage, Max: 16 V
Input Voltage, Min: 16 V
Input Voltage: 16 V
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 10 kHz
Output Current: 250 mA
Output Voltage: 16 V
Part # Aliases: 934661391115
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.