HBAA-40W-AG, Linear Power Supplies POWER SUPPLY

HBAA-40W-AG, Linear Power Supplies POWER SUPPLY
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 340 руб.
от 5 шт.35 010 руб.
от 10 шт.34 490 руб.
от 25 шт.34 355.83 руб.
Добавить в корзину 1 шт. на сумму 41 340 руб.
Номенклатурный номер: 8004641193
Артикул: HBAA-40W-AG

Описание

Power\Power Supplies\Linear Power Supplies
Linear Power Supplies
Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 87 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Mounting Style: Chassis
Number of Outputs: 3 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 3 A
Output Current-Channel 2: 1 A
Output Current-Channel 3: 1 A
Output Power: 39 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: -12 VDC
Product Category: Linear Power Supplies
Product Type: Linear Power Supplies
Series: Linear
Subcategory: AC-DC Power Supply
Вес, кг 2.26

Техническая документация

Datasheet
pdf, 1386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.