BAS381-TR3, Schottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
77 руб.
от 100 шт. —
28 руб.
от 1000 шт. —
17.42 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 30 mA |
Ifsm - Forward Surge Current: | 500 mA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | Micro MELF |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BASxx |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Small Signal Schottky Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Automotive | Yes |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 0.03 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1@0.015A |
Peak Non-Repetitive Surge Current (A) | 0.5 |
Peak Reverse Current (uA) | 0.2 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | Unknown |
Standard Package Name | MELF |
Supplier Package | MicroMELF |
Supplier Temperature Grade | Automotive |
Type | Small Signal Schottky Diode |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 30mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | MicroMELF |
Peak Non-Repetitive Forward Surge Current | 500mA |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары