VOR1142B4T, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch

VOR1142B4T, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.460 руб.
от 25 шт.393 руб.
от 100 шт.348.62 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004642164
Артикул: VOR1142B4T

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
VOR Solid-State Relays

Vishay VOR Solid-State Relays are designed for high reliability and noiseless switching. The very low activation current makes these devices ideal for embedded applications where it's desirable to drive relays directly from microcontrollers. This minimizes component count, cost, and maximizes reliability. The relays replace traditional mechanical relays that have lower reliability and shorter lifetimes. These devices provide high input-to-output isolation, current limit protection and low power consumption.

Технические параметры

Brand: Vishay Semiconductors
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.36 VDC
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 140 mA
Load Voltage Rating: 400 VAC, 400 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-4
Part # Aliases: VOR1142B4
Pd - Power Dissipation: 550 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.56

Техническая документация