503JL1A, NTC Thermistors THERMISTOR, US SENSOR

503JL1A, NTC Thermistors THERMISTOR, US SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 7-9 недель
460 руб.
от 10 шт.330 руб.
от 100 шт.261 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004643373
Артикул: 503JL1A
Бренд: Littelfuse

Описание

Circuit Protection\Thermistors\NTC Thermistors
JL DO-35 Interchangeable Encapsulated Thermistors
Littelfuse JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors are manufactured using super stable, precision NTC chips that are hermetically sealed in a glass, DO-35 diode-style package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors from Littelfuse suitable for use with automatic insertion equipment and for applications where interchangeability eliminates the necessity for costly individual circuit calibration.

Технические параметры

B Parameter: 3892 K
Brand: Littelfuse
Diameter: 0.075 in
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Littelfuse
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: DO-35
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 50 kOhms
Series: JL
Subcategory: Thermistors
Temperature Coefficient: -4.4%/C
Termination Style: Axial
Tolerance: 0.5 C
Tradename: US Sensor
Type: NTC

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.