KMMX-B10-SMT1SB30TR, USB Connectors MICRO USB 3.0 BSMT TH TABS 10P 30U

KMMX-B10-SMT1SB30TR, USB Connectors MICRO USB 3.0 BSMT TH TABS 10P 30U
Изображения служат только для ознакомления,
см. техническую документацию
978 шт., срок 7-9 недель
680 руб.
от 10 шт.530 руб.
от 100 шт.441 руб.
от 250 шт.398.85 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004643469
Артикул: KMMX-B10-SMT1SB30TR
Бренд: Kycon

Описание

Connectors\USB Connectors
KMMX Micro USB 3.0

Kycon KMMX Series Micro USB 3.0 (also known as SuperSpeed USB) are more compact than the mini-USB. The stainless steel shell with nickel plating yields 10.000 insertion cycles, making it ideal for portable devices such as mobile phones, PDAs, and digital cameras. Kycon KMMX Series Micro USB 3.0 meets the USB-IF 3.0 specification and is available as SMT with through hole shield tabs or SMT. The contacts are 30µ" gold plated over nickel and gold flash plating on the solder tail.

Технические параметры

Brand: Kycon
Color: Black
Connector Type: Micro Universal Serial Bus 3
Contact Material: Nickel
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Kycon
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 10 Contact
Number of Ports: 2 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Series: KMMX
Standard: USB 3.2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type B
Voltage Rating: 5 VAC
Вес, г 1.61

Техническая документация

Datasheet
pdf, 520 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.