T491B334M050AT, Tantalum Capacitors - Solid SMD 50V 0.33uF 1311 20% ESR=10ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
110 руб.
от 100 шт. —
63 руб.
от 1000 шт. —
44.57 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement SolutionsKEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.
Технические параметры
Номинальная емкость,мкФ | 0.33 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Capacitance: | 0.33 uF | |
Case Code - in: | 1311 | |
Case Code - mm: | 3528 | |
ESR: | 83 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Mfr Case Code: | B Case | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Tantalum Capacitors-Solid SMD | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Solid Standard Grade-Other Various | |
Series: | T491 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 0.33ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Features | General Purpose | |
Height - Seated (Max) | 0.083"" (2.10mm) | |
HTSUS | 8532.21.0050 | |
Lifetime @ Temp. | 2000 Hrs @ 125В°C | |
Manufacturer Size Code | B | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1411 (3528 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | T491 -> | |
Size / Dimension | 0.138"" L x 0.110"" W (3.50mm x 2.80mm) | |
Tolerance | В±20% | |
Type | Molded | |
Voltage - Rated | 50V | |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 1070 КБ
Конденсаторы танталовые импортные
pdf, 119 КБ
Конденсаторы танталовые чип импортные
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»
Похожие товары