T491C106M025AT7280, Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms

T491C106M025AT7280, Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.84 руб.
от 1000 шт.50.23 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004645507
Артикул: T491C106M025AT7280
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 10
Единица измерения мкф
Brand: KEMET
Capacitance: 10 uF
Case Code - in: 2412
Case Code - mm: 6032
ESR: 83 mOhms
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Part # Aliases: B45196H5106M306
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 25 VDC
Вес, г 0.22

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»