T491C685K016AT, Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms

Фото 1/2 T491C685K016AT, Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.120 руб.
от 100 шт.72 руб.
от 500 шт.68.43 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004645517
Артикул: T491C685K016AT
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 6.8
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Case Code - in: 2412
Case Code - mm: 6032
ESR: 1.9 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: SMD/SMT
Voltage Rating DC: 16 VDC
Brand KEMET
Capacitance - nF 6800 nF
Case Code - in 2412
Case Code - mm 6032
ESR 1.9 Ohms
Factory Pack Quantity 500
Height 2.8 mm
Length 6 mm
Manufacturer KEMET
Mfr Case Code C Case
Operating Temperature Range -55 C to+125 C
Package / Case 2412(6032 metric)
Packaging Reel
Product Tantalum Solid Standard Grade-Other Various
Product Category Tantalum Capacitors-Solid SMD
Qualification Commercial
RoHS Details
Series T491
Termination Style SMD/SMT
Width 3.2 mm
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»