ALT4532H-121-T10G, Pulse Transformers 10G Hi Speed Ethernt Pulse Transformer

ALT4532H-121-T10G, Pulse Transformers 10G Hi Speed Ethernt Pulse Transformer
Изображения служат только для ознакомления,
см. техническую документацию
3100 шт., срок 7-9 недель
530 руб.
от 10 шт.390 руб.
от 100 шт.298 руб.
от 500 шт.267.79 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8004645705
Артикул: ALT4532H-121-T10G
Бренд: TDK (TDK-Lambda)

Описание

Power\Transformers\Pulse Transformers
ALT SMD Pulse Transformers

TDK ALT SMD Pulse Transformers feature an innovative automated coil winding technique and uniform electrical properties with a much smaller footprint. TDK ALT SMD Pulse Transformers are compatible with 10/100/1000BASE-T, 1000BASE-T/2.5GBASE-T/5GBASE-T with PoE+(600mA) and 10GBASE-T for LAN interface portion of various devices. The series offers a high-quality product with automatic winding, and it conforms to the RoHS directive. Applications include LAN interface portions of various devices such as network devices, communication devices, and digital home appliances.

Технические параметры

Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 120 uH
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Ethernet Transformers
Series: ALT4532H
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1 CT:1 CT
Вес, г 0.98

Техническая документация

Datasheet
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.