GCJ31CR73A103KXJ3L, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 10% 1206 X7R AEC-Q200

GCJ31CR73A103KXJ3L, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 10% 1206 X7R AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
16875 шт., срок 7-9 недель
130 руб.
от 10 шт.60 руб.
от 100 шт.37 руб.
от 1000 шт.27.25 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8004647452
Артикул: GCJ31CR73A103KXJ3L
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Products for Safety
Murata Electronics Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: GCJ
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Type: Surface Mount MLCC
Voltage Rating DC: 1 kVDC
Applications Automotive, Boardflex Sensitive
Base Product Number GCJ31CR73A ->
Capacitance 10000pF
ECCN EAR99
Features Soft Termination
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series GCJ ->
Size / Dimension 0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Temperature Coefficient X7R
Thickness (Max) 0.071"" (1.80mm)
Tolerance В±10%
Voltage - Rated 1000V (1kV)
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.