PTFM102B1A0, Industrial Temperature Sensors

PTFM102B1A0, Industrial Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
4585 шт., срок 6-8 недель
1 550 руб.
от 10 шт.860 руб.
от 100 шт.764 руб.
от 250 шт.669.33 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8004648957
Артикул: PTFM102B1A0

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Harsh Environment Products

TE Connectivity's Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. These Harsh Environment Products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Accuracy: +/-0.3 C
Brand: Measurement Specialties
Description/Function: Platinum Temperature Sensor
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +600 C
Minimum Operating Temperature: -50 C
Mounting Style: Wire Leads
Operating Supply Current: 0.4 mA
Packaging: Bulk
Part # Aliases: NB-PTCO-191
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Subcategory: Sensors
Technology: RTD
Temperature Range: -50 C to+600 C
Вес, г 12.65

Техническая документация

Datasheet
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.