AEE02B12-M, Isolated DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1.67A Med

Фото 1/3 AEE02B12-M, Isolated DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1.67A Med
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
16 560 руб.
от 5 шт.15 370 руб.
от 10 шт.14 190 руб.
Добавить в корзину 1 шт. на сумму 16 560 руб.
Альтернативные предложения2
Номенклатурный номер: 8004648974
Артикул: AEE02B12-M

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AEE 15 & 20W DC/DC Converters
Artesyn Embedded Technologies AEE 15 and 20W DC/DC Converters are medically certified devices with low leakage current and 4200 V AC reinforced insulation. The 2x MOPP-rated converters support a wide 2: 1 input voltage range and are available with single or dual outputs. AEE series DC/DC converters measure 2x1x0.47" (50.8x25.4x12mm) while being able to operate in temperatures ranging from -40 to 85°C (with derating). Artesyn Embedded Technologies AEE 15 and 20W DC/DC converters feature a three-year product warranty, CE marking, and an input filter that meets EN 55022 standards.
Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 4.2 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.67 A
Output Power: 20 W
Output Voltage-Channel 1: 12 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Applications ITE (Commercial), Medical
Current - Output (Max) 1.67A
ECCN EAR99
Efficiency 89%
Features OCP, OVP, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 80В°C (With Derating)
Package Tube
Package / Case 5-DIP Module, 4 Leads
Power (Watts) 20W
RoHS Status RoHS Compliant
Series AEE20W-M (20W) ->
Size / Dimension 2.00"" L x 1.00"" W x 0.47"" H (50.8mm x 25.4mm x
Type Isolated Module
Voltage - Input (Max) 18V
Voltage - Input (Min) 9V
Voltage - Isolation 4.2kV
Voltage - Output 1 12V
Factory Pack Quantity 1
Industry Medical
Input Voltage 9 V to 18 V
Input Voltage Max 18 V
Input Voltage Min 9 V
Isolation Voltage 4.2 kV
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Output Current-Channel 1 1.67 A
Output Power 20 W
Output Voltage-Channel 1 12 V
Product Isolated
Вес, г 300

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 148 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.