MPVZ5010GW6U, Board Mount Pressure Sensors SOP GWING SIFEL W/M PORT

MPVZ5010GW6U, Board Mount Pressure Sensors SOP GWING SIFEL W/M PORT
Изображения служат только для ознакомления,
см. техническую документацию
7 430 руб.
от 10 шт.5 510 руб.
от 25 шт.5 500 руб.
от 40 шт.4 391.40 руб.
Добавить в корзину 1 шт. на сумму 7 430 руб.
Номенклатурный номер: 8004649809
Артикул: MPVZ5010GW6U
Бренд: NXP Semiconductor

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors

Технические параметры

Accuracy: 5%
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 0 Pa to 10 kPa
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 4.475 V to 4.925 V
Package / Case: SOP-8
Packaging: Tube
Part # Aliases: 935324122174
Port Size: 0.22 in
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MPXx5010
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 1.27

Техническая документация