LCMXO2-256ZE-1SG32I, FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -1 Speed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6501 шт., срок 7-9 недель
1 630 руб.
от 25 шт. —
1 280 руб.
от 100 шт. —
1 160 руб.
от 980 шт. —
1 070.92 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения1
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Brand: | Lattice |
Distributed RAM: | 2 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 104 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 21 I/O |
Number of Logic Array Blocks - LABs: | 32 LAB |
Number of Logic Elements: | 256 LE |
Operating Supply Current: | 18 uA |
Operating Supply Voltage: | 1.2 V |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Total Memory: | 2 kbit |
Tradename: | MachXO2 |
Base Product Number | LCMXO2-256 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 21 |
Number of LABs/CLBs | 32 |
Number of Logic Elements/Cells | 256 |
Operating Temperature | -40В°C ~ 100В°C (TJ) |
Package | Tray |
Package / Case | 32-UFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MachXO2 -> |
Supplier Device Package | 32-QFNS (5x5) |
Voltage - Supply | 1.14V ~ 1.26V |
Вес, г | 0.19 |
Техническая документация
MachXO2FamilyDataSheet
pdf, 8426 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары