LFE5UM-25F-7BG381C, FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES

LFE5UM-25F-7BG381C, FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
8 530 руб.
от 25 шт.6 280 руб.
Добавить в корзину 1 шт. на сумму 8 530 руб.
Номенклатурный номер: 8004649903
Артикул: LFE5UM-25F-7BG381C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ECP5 Family FPGAs Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

Технические параметры

Adaptive Logic Modules - ALMs: 12000 ALM
Brand: Lattice
Data Rate: 3.2 Gb/s
Embedded Memory: 1008 kbit
Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 350 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 197 I/O
Number of Logic Array Blocks - LABs: 3000 LAB
Number of Logic Elements: 24000 LE
Package/Case: CABGA-381
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Вес, г 2

Техническая документация

Datasheet
pdf, 2191 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.