LFXP2-8E-5TN144C, FPGA - Field Programmable Gate Array 8K LUTs 100I/O Inst- on DSP 1.2V -5 Spd

LFXP2-8E-5TN144C, FPGA - Field Programmable Gate Array 8K LUTs 100I/O Inst- on DSP 1.2V -5 Spd
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-9 недель
8 980 руб.
от 25 шт.6 600 руб.
от 120 шт.6 360 руб.
Добавить в корзину 1 шт. на сумму 8 980 руб.
Номенклатурный номер: 8004649907
Артикул: LFXP2-8E-5TN144C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
XP2 Non-Volatile Field Programmable Gate Arrays

Lattice's LatticeXP2 non-volatile field programmable gate arrays combine a look-up table-based FPGA fabric with Flash non-volatile cells in a flexiFlash™ architecture. The flexiFlash architecture provides instant-on, small footprint, on-chip storage with FlashBAK™ embedded block memories, Serial TAG memory, and design security. The devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops, pre-engineered source synchronous I/O, and enhanced sysDSP blocks. The product is ideal for high-volume and low-cost applications.

Технические параметры

Brand: Lattice
Distributed RAM: 18 kbit
Embedded Block RAM - EBR: 221 kbit
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 311 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 100 I/O
Number of Logic Array Blocks - LABs: 1000 LAB
Number of Logic Elements: 8000 LE
Operating Supply Voltage: 1.2 V
Package / Case: TQFP-144
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LFXP2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 239 kbit
Вес, г 1.32

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.