M55-6101642R, Board to Board & Mezzanine Connectors 16P 1.27 SMC Female R/A SMT Type

Фото 1/2 M55-6101642R, Board to Board & Mezzanine Connectors 16P 1.27 SMC Female R/A SMT Type
Изображения служат только для ознакомления,
см. техническую документацию
2244 шт., срок 7-9 недель
910 руб.
от 10 шт.740 руб.
от 100 шт.606 руб.
от 250 шт.529.34 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Альтернативные предложения2
Номенклатурный номер: 8004650789
Артикул: M55-6101642R
Бренд: Harwin

Описание

Connectors\Board to Board & Mezzanine Connectors
Archer Kontrol Board-to-Board Connectors
Harwin Archer Kontrol Board-to-Board Connectors offer increased reliability for industrial applications. The robust and flexible 1.27mm connectors offer designers increased reliability. Archer Kontrol connectors are available in horizontal and vertical orientations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female styles. The fully shrouded and polarised connectors are ideal for blind mating. Archer Kontrol connectors are ideal for industrial, hand-held and transport equipment.

Технические параметры

Brand: Harwin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Horizontal
Mounting Style: Mounting Peg
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Archer Kontrol
Voltage Rating: 100 VAC
Количество Контактов 16контакт(-ов)
Линейка Продукции Archer Kontrol M55-610
Материал Контакта Фосфористая Бронза
Монтаж Разъема Surface Mount Right Angle
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Плата-к-плате
Тип Оконцовки Контакта Surface Mount Right Angle
Шаг Контактов 1.27мм
Вес, г 0.76

Техническая документация

Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.