M55-6106842R, Board to Board & Mezzanine Connectors 68P 1.27 SMC Female R/A SMT Type

M55-6106842R, Board to Board & Mezzanine Connectors 68P 1.27 SMC Female R/A SMT Type
Изображения служат только для ознакомления,
см. техническую документацию
856 шт., срок 7-9 недель
1 440 руб.
от 10 шт.1 210 руб.
от 100 шт.953 руб.
от 700 шт.822.91 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Альтернативные предложения2
Номенклатурный номер: 8004650791
Артикул: M55-6106842R
Бренд: Harwin

Описание

Connectors\Board to Board & Mezzanine Connectors
Archer Kontrol Board-to-Board Connectors
Harwin Archer Kontrol Board-to-Board Connectors offer increased reliability for industrial applications. The robust and flexible 1.27mm connectors offer designers increased reliability. Archer Kontrol connectors are available in horizontal and vertical orientations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female styles. The fully shrouded and polarised connectors are ideal for blind mating. Archer Kontrol connectors are ideal for industrial, hand-held and transport equipment.

Технические параметры

Brand: Harwin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Horizontal
Mounting Style: Mounting Peg
Number of Positions: 68 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Archer Kontrol
Voltage Rating: 100 VAC
Вес, г 2.84

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.