LC709511A05GEVB, Power Management IC Development Tools EVALUATION BOARD FOR LC70

32 900 руб.
Добавить в корзину 1 шт. на сумму 32 900 руб.
Номенклатурный номер: 8004651499
Артикул: LC709511A05GEVB

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием EVALUATION BOARD FOR LC70

Технические параметры

Brand: onsemi
Description/Function: Lithium Ion Switching Charger Controller for Power Bank Applications
Factory Pack Quantity: 1
Input Voltage: 2.7 V
Interface Type: USB
Manufacturer: onsemi
Output Voltage: 5 V to 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ECH8310-TL-H, LC709511FQD-A00TWG, MM5Z5V1T1G, NTTFS4H05NTWG, SBAT54CLT1G
Type: Battery Management

Техническая документация

Datasheet
pdf, 2795 КБ
Datasheet LC709511A05GEVB
pdf, 2795 КБ