NCD57000DWR2G
![Фото 1/2 NCD57000DWR2G](https://static.chipdip.ru/lib/897/DOC002897116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC015978982.jpg)
1 160 руб.
от 10 шт. —
990 руб.
от 30 шт. —
873 руб.
от 100 шт. —
737.39 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Galvanically Isolated High Current Gate Drivers
onsemi Galvanically Isolated High Current Gate Drivers offer high transient and electromagnetic immunity. The NCx5700x is a high-current single-channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The drivers feature complementary inputs, open-drain FAULT, and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCx5700x accommodates both 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side, including negative voltage capability. They provide>5kV RMS (UL1577 rating) galvanic isolation and >1200V IORM (working voltage) capabilities. The NCx5700x series are available in the wide-body SOIC-16 package with a guaranteed 8mm creepage distance between input and output to fulfill reinforced safety insulation requirements.
onsemi Galvanically Isolated High Current Gate Drivers offer high transient and electromagnetic immunity. The NCx5700x is a high-current single-channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The drivers feature complementary inputs, open-drain FAULT, and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCx5700x accommodates both 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side, including negative voltage capability. They provide>5kV RMS (UL1577 rating) galvanic isolation and >1200V IORM (working voltage) capabilities. The NCx5700x series are available in the wide-body SOIC-16 package with a guaranteed 8mm creepage distance between input and output to fulfill reinforced safety insulation requirements.
Технические параметры
Brand: | onsemi |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 15 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 90 ns |
Maximum Turn-On Delay Time: | 90 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.8 mA |
Output Current: | 6 A |
Output Voltage: | 24 V |
Package/Case: | SOIC-16 |
Pd - Power Dissipation: | 1400 mW |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 90 ns |
Rise Time: | 10 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
IC Case / Package | WSOIC |
Задержка Выхода | 66нс |
Задержка по Входу | 60нс |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Конфигурация Привода | Высокая Сторона и Низкая Сторона |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3.3В |
Стиль Корпуса Привода | WSOIC |
Тип переключателя питания | IGBT, MOSFET, SiC MOSFET |
Ток истока | 7.8А |
Ток стока | 7.1А |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Datasheet NCD57000DWR2G
pdf, 152 КБ