NOIP1SN0480A-STI1, Image Sensors PYTHON480 1/3.6in 0.48 MP SVGA

NOIP1SN0480A-STI1, Image Sensors PYTHON480 1/3.6in 0.48 MP SVGA
Изображения служат только для ознакомления,
см. техническую документацию
6 930 руб.
Кратность заказа 10 шт.
от 30 шт.5 720 руб.
от 100 шт.5 650 руб.
от 250 шт.5 639.04 руб.
Добавить в корзину 10 шт. на сумму 69 300 руб.
Номенклатурный номер: 8004652322
Артикул: NOIP1SN0480A-STI1

Описание

Sensors\Optical Sensors\Image Sensors
CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions are image sensors with CMOS technology designed for a wide variety of applications. These sensors offer high speed and high sensitivity. onsemi CMOS image sensors include three variants such as mainstream CMOS image sensors, python CMOS image sensors, and versatile CMOS image sensors. Typical applications include machine vision, Intelligent Transportation Systems (ITS), and smart lighting.

Технические параметры

Brand: onsemi
Color Sensing: Monochrome
Factory Pack Quantity: Factory Pack Quantity: 10
Image Size: 808 H x 608 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of frames per second: 120 fps
Operating Supply Voltage: 1.8 V, 3.3 V
Optical Format: 1/3 in
Package / Case: CSP-67
Packaging: Tray
Pixel Size - W x H: 4.8 um x 4.8 um
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 480 kilopixels
Series: PYTHON480
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Type: Image Sensor
Вес, г 20.43

Техническая документация

Datasheet
pdf, 1084 КБ