XC6194AA10ER-G, Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch

XC6194AA10ER-G, Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch
Изображения служат только для ознакомления,
см. техническую документацию
3192 шт., срок 6-8 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.154 руб.
от 500 шт.116.24 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8004652615
Артикул: XC6194AA10ER-G

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
XC6194 Smart Load Switches
Torex Semiconductor XC6194 Smart Load Switches are ideal for battery-operated devices using push-button switches. The 10nA leak current at shutdown is low, allowing the IC reduce the battery's discharge and creating longer shelf-life for devices. The XC6194 also has a power good function (the PG pin) for properly adjusting the timing of turning on the DC-DC regulator or other downstream system. The IC is equipped with output capacitor inrush current limiting function and short-circuit protection function, realizing an intelligent load switch. XC6194 push button load switch reduces the power consumed during post-load wait and when power is off and allows the power to be shut down when there is a system freeze.

Технические параметры

Brand: Torex Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 10 s
On Resistance - Max: 460 mOhms
On Time - Max: 200 ms
Operating Supply Voltage: 1.8 V to 6 V
Output Current: 1 A
Package / Case: USP-8B06
Pd - Power Dissipation: 1240 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: XC6194
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Type: Load Switch

Техническая документация

Datasheet
pdf, 591 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.