IS31LT3360-SDLS3-EBMR16, LED Lighting Development Tools Eval Board for IS31LT3360

IS31LT3360-SDLS3-EBMR16, LED Lighting Development Tools Eval Board for IS31LT3360
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
Добавить в корзину 1 шт. на сумму 4 950 руб.
Номенклатурный номер: 8004652798
Артикул: IS31LT3360-SDLS3-EBMR16

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
31LT3360SDLS3EBM LED Lighting Evaluation Board
ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that develops the IS31LT3360 continuous mode inductive step-down converter. The IS31LT3360 is designed for driving a single LED or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.

Технические параметры

Brand: ISSI
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: IS31LT3360
Manufacturer: ISSI
Moisture Sensitive: Yes
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: IS31LT3360
Subcategory: Development Tools

Техническая документация