B32021A3332M289, Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6371 шт., срок 7-9 недель
220 руб.
от 10 шт. —
140 руб.
от 100 шт. —
95 руб.
от 250 шт. —
90.28 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Safety Capacitors
MKP Y2 EMI Suppression CapacitorsEPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
Технические параметры
Номинальная емкость | 3.3 | |
Единица измерения | нф | |
Brand: | EPCOS/TDK | |
Capacitance - nF: | 3.3 nF | |
Capacitance - uF: | 0.0033 uF | |
Capacitance: | 3300 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Straight | |
Manufacturer: | EPCOS/TDK | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Ammo Pack | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | Y2 | |
Series: | B32021 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | EMI Suppression Film Capacitors(MKP) | |
Voltage Rating AC: | 300 VAC | |
Voltage Rating DC: | 1.5 kVDC | |
Applications | EMI, RFI Suppression | |
Capacitance | 3300pF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.354"" (9.00mm) | |
HTSUS | 8532.25.0020 | |
Lead Spacing | 0.394"" (10.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 110В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
Ratings | Y2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | B32021 -> | |
Size / Dimension | 0.512"" L x 0.157"" W (13.00mm x 4.00mm) | |
Termination | PC Pins | |
Tolerance | В±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Automotive | No | |
Capacitance Value | 0.0033uF | |
Construction | Plastic Rectangular Can | |
Dielectric | PP | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Diameter (mm) | 0.6 | |
Maximum Operating Temperature (°C) | 110 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Packaging | Ammo | |
Part Status | Active | |
PPAP | No | |
Size (mm) | 13 X 4 X 9 | |
Suppression Class | Y2 | |
Terminal Pitch (mm) | 10 | |
Termination Style | Radial | |
Type | EMI Suppression | |
Voltage | 1500VDC|300VAC | |
Wire Form | Straight | |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.