B32928A4156K000, Safety Capacitors 350VAC 15uF 10% RADIAL

B32928A4156K000, Safety Capacitors 350VAC 15uF 10% RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 7-9 недель
4 860 руб.
от 10 шт.4 260 руб.
от 27 шт.3 760 руб.
от 54 шт.3 281.15 руб.
Добавить в корзину 1 шт. на сумму 4 860 руб.
Номенклатурный номер: 8004653097
Артикул: B32928A4156K000
Бренд: EPCOS

Описание

Passive Components\Capacitors\Safety Capacitors
MKP Industrial-Grade X2 350VAC Capacitors

EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350V AC Capacitors offer a higher rated voltage than conventional X2 305V AC capacitors. The increased rated voltage of 350V AC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350V AC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330V AC, 1000h).

Технические параметры

Номинальная емкость 15
Единица измерения мкф
Brand: EPCOS/TDK
Capacitance: 15 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 27
Lead Diameter: 1.2 mm
Lead Spacing: 52.5 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 4 Pin
Packaging: Bulk
Part # Aliases: B32928A4156K
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Series: B3292 A/B-X2 High Current
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: EMI Suppression Capacitors
Voltage Rating AC: 350 VAC
Voltage Rating DC: 650 VDC
Вес, г 90

Техническая документация

Datasheet
pdf, 484 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.