MK11-1A66B-500W, Proximity Sensors 1 Form A Cylindrical Term.

MK11-1A66B-500W, Proximity Sensors 1 Form A Cylindrical Term.
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
1 970 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Альтернативные предложения3
Номенклатурный номер: 8004653727
Артикул: MK11-1A66B-500W
Бренд: Meder Electronic

Описание

Sensors\Proximity Sensors
MK11 + MK11/M8 Sensors w/ Screw Thread Enclosures
The MK11 + MK11/M8 Series Reed Sensors with Screw Thread Enclosures from Standex-Meder Electronics are ideal for piston end travel and position detection, end motion detection for linear drives, and machine industry applications. Standex-Meder Electronics MK11 + MK11/M8 Series Reed Sensors with Screw Thread Enclosures feature stainless steel (MK11) and plastics (MK11/M8) designs with thread for space adjustment, high power switches, various case sizes, five operate sensitivities, and a choice of cable terminations and lengths.

Технические параметры

Brand: MEDER electronic(Standex)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Standex Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -5 C
Mounting Style: Cable
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Output Configuration: SPST-NO
Packaging: Bulk
Part # Aliases: 9112661054
Product Category: Proximity Sensors
Sensing Method: Magnetic
Series: MK11
Subcategory: Sensors
Вес, г 5.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.