1460G1, Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG W/LATCH

Фото 1/3 1460G1, Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG W/LATCH
Изображения служат только для ознакомления,
см. техническую документацию
4316 шт., срок 7-9 недель
690 руб.
от 10 шт.570 руб.
от 100 шт.449 руб.
от 500 шт.346.13 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004653773
Артикул: 1460G1

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series Connectors
Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Powerpole Wire Connectors
Housing Color: Black
Housing Gender: Plug
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 2 Position to 4 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: PP15/45
Subcategory: Power Connectors
Tradename: Powerpole
Voltage Rating: 600 V
Линейка Продукции POWERPOLE PAK Series
Тип Аксессуара Plug Shell with Latch
Угол Вывода Кабеля 180°
Factory Pack Quantity 1
For Use With Powerpole Wire Connectors
Housing Color Black
Housing Gender Plug
Housing Material Polycarbonate(PC)
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 2 Position to 4 Position
Packaging Bulk
Product Housings
Selling Alternatives 1460G1-BK
Series PP15/45
Tradename Powerpole
Voltage Rating 600 V
Вес, г 14

Техническая документация

Datasheet
pdf, 1687 КБ
Datasheet
pdf, 52 КБ
Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.