907-BK, Heavy Duty Power Connectors SB350 36557 AWG CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
663 шт., срок 7-9 недель
2 510 руб.
от 10 шт. —
2 150 руб.
от 25 шт. —
1 950 руб.
от 100 шт. —
1 766 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Multipole ConnectorsAnderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.
Технические параметры
Brand: | Anderson Power Products |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 350 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
For Use With: | SB350 Connectors |
Insert / Contact Gender: | Genderless |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Series: | SB350 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | SB |
Voltage Rating: | 600 V |
Wire Gauge Max: | 2/0 AWG |
Contact Finish | Silver |
Contact Material | Copper Alloy |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SBВ® 350 -> |
Type | Machined |
Wire Gauge | 2/0 AWG |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары