EMC2101-ACZL-TR, Board Mount Temperature Sensors Sngl Fan Contrllr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 25 шт. —
250 руб.
от 100 шт. —
211 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
DatacomMicrochip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.
Технические параметры
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 300 uA |
Output Type: | Digital, Analog |
Package / Case: | MSOP-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Fan Controllers |
Resolution: | 11 bit |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Fan Controller |
Automotive | No |
Control Method | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | SMBus |
Lead Shape | Gull-wing |
Maximum Operating Supply Current (mA) | 1 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Storage Temperature (°C) | 150 |
Maximum Temperature Accuracy (°C) | ±2|±3 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Supported Fans | 1 |
Over Temperature Alert | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
System Shutdown | No |
Техническая документация
Похожие товары