LM3404MR/NOPB, LED Lighting Drivers 1.0A CONSTANT CRNT BUCK REG

Фото 1/3 LM3404MR/NOPB, LED Lighting Drivers 1.0A CONSTANT CRNT BUCK REG
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.560 руб.
от 95 шт.358 руб.
от 285 шт.307.34 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8004654940
Артикул: LM3404MR/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Описание IC: PMIC; DC/DC converter; Uin: 42VDC; Uout: 0.2?40VDC; 1.2A; Ch: 1 Характеристики
Категория Микросхема
Тип источника питания
Вид регулятор напряжения

Технические параметры

Brand: Texas Instruments
Dimming: PWM
Factory Pack Quantity: 95
Features: PWM Dimming, Constant Current
High Level Output Current: 1 A
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 42 V
Low Level Output Current: 1.2 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 10 kHz to 1 MHz
Output Current: 1 A
Output Type: Constant Current
Output Voltage: 40 V
Package/Case: SO-PowerPad-8
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 900 uA
Topology: Buck
Type: Inductive
Brand Texas Instruments
Factory Pack Quantity 95
Height 1.47 mm
High Level Output Current 1 A
Input Voltage 6 V to 42 V
Length 4.93 mm
Low Level Output Current 1.2 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 10 kHz to 1 MHz
Output Current 1 A
Output Type Constant Current
Package / Case PSOP EP
Packaging Tube
Product Category LED Lighting Drivers
RoHS Details
Series LM3404
Supply Current - Max 0.9 mA
Topology Buck
Type Inductive
Width 3.94 mm
AC or DC Input Voltage dc
Dimming Operation PWM
Maximum Output Voltage 40V
Minimum Output Voltage 0.2V
Number of Pins 8
Package Type HSOP
Priced to Clear Yes
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1310 КБ
Документация
pdf, 1501 КБ
Чертеж
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем