59065-2-T-02-F

Фото 1/2 59065-2-T-02-F
Изображения служат только для ознакомления,
см. техническую документацию
435 шт., срок 6-8 недель
1 440 руб.
от 10 шт.1 170 руб.
от 100 шт.913 руб.
от 200 шт.770.42 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004655531
Бренд: Littelfuse

Описание

Sensors\Proximity Sensors
Reed Sensors
Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Технические параметры

Barrel Size: 5/16 in
Brand: Littelfuse
Description/Function: 5/16 in plastic threaded barrel
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Littelfuse
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Style: Cable
Operating Supply Current: 400 mA
Operating Supply Voltage: 265 VAC, 300 VDC
Output Configuration: SPST-NO
Packaging: Bulk
Part # Aliases: 59065-020
Product Category: Proximity Sensors
Sensing Distance: 6.6 mm
Sensing Method: Magnetic
Series: 59065
Subcategory: Sensors
Supply Voltage - Max: 450 V
Tradename: Hamlin
Actuator Material Magnet
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8536.50.9065
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Must Operate 7.00mm
Operating Temperature -20В°C ~ 105В°C (TA)
Output Type SPST-NO
Package Box
Package / Case Cylinder, Threaded
RoHS Status ROHS3 Compliant
Termination Style Wire Leads
Type Reed Switch
Вес, г 6.73

Техническая документация

Datasheet
pdf, 580 КБ
Datasheet
pdf, 570 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.