C503B-RCN-CX0Y0AA2, Standard LEDs - Through Hole Red Round LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 руб.
от 10 шт. —
57 руб.
от 50 шт. —
53 руб.
от 100 шт. —
47.89 руб.
Добавить в корзину 1 шт.
на сумму 59 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Brand: | Cree LED |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 5100 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 130 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 30 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 624 nm |
Dominant Wavelength | 630 nm |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 8.2 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30 ° |
Вес, г | 0.55 |
Техническая документация
Дополнительная информация
Похожие товары