CXA1512-0000-000N00K40E7, High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1512-36V

CXA1512-0000-000N00K40E7, High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1512-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8004655668
Артикул: CXA1512-0000-000N00K40E7
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1290 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXA1512
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K
Вес, г 3

Техническая документация

Datasheet
pdf, 2299 КБ