IRMCF171TR, Motor / Motion / Ignition Controllers & Drivers Motor Control IC Sensorless

IRMCF171TR, Motor / Motion / Ignition Controllers & Drivers Motor Control IC Sensorless
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 210 руб.
от 250 шт.1 020 руб.
от 500 шт.982.62 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004655979
Артикул: IRMCF171TR

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
IRMCF171 Flash Memory Based Motion Control IC

Infineon IRMCF171 Flash Memory Based Motion Control IC is a high performance IC that is designed primarily for appliance applications. The IRMCF171 is designed to achieve low cost yet high performance control solutions for advanced inverterized appliance motor control. This device contains two computation engines integrated into one monolithic chip. One is the Flexible Motion Control Engine (MCETM) for sensorless control of permanent magnet or induction motors; the other is an 8-bit high-speed microcontroller (8051). The user can program a motion control algorithm by connecting control elements using a graphic compiler.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 32 MHz to 120 MHz
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Output Current: 49.5 mA
Package / Case: LQFP-48
Part # Aliases: IRMCF171TR SP001540942
Pd - Power Dissipation: 100 mW
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: IRMC
Subcategory: PMIC-Power Management ICs
Tradename: iMOTION
Type: Motor Controller
Вес, г 0.18

Техническая документация

Datasheet
pdf, 754 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем