TBMA800-Q-RD-01A, Magnetic Sensor Development Tools MA800 Evaluation Board

TBMA800-Q-RD-01A, Magnetic Sensor Development Tools MA800 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
2 990 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Альтернативные предложения2
Номенклатурный номер: 8004656134
Артикул: TBMA800-Q-RD-01A

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
TBMA800 Test Boards

Monolithic Power Systems (MPS) TBMA800 Test Boards provide a demonstration platform for the MagAlpha MA800 8-Bit Contactless Angle Sensor. The MA800 is designed to replace analogic potentiometers or rotary switches. The MA800 Sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft. Since the measurement is spatially confined, the user has flexibility in terms of magnet shapes and configurations.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Description/Function: Round shape test board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MagAlpha Sensor
Manufacturer: Monolithic Power Systems(MPS)
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Test Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MA800
Type: Magnetic Position Sensor
Вес, г 231.6

Техническая документация

Datasheet
pdf, 3210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.