1009-54, Thermal Interface Products High Reliability Insulator, 0.015" Thickness, Sil-Pad TSP3500/2000, IDH 2192611
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3009 шт., срок 6-8 недель
340 руб.
от 50 шт. —
280 руб.
от 100 шт. —
237 руб.
от 500 шт. —
192.65 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermal Interface Products
Thermal SIL PAD® MaterialsBergquist Company Thermal SIL PAD ® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD ® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.
Технические параметры
Brand: | Bergquist Company |
Color: | Pink |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bergquist Company |
Material: | Silicone Rubber |
Part # Aliases: | BG94054 2192611 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | 2000/TSP 3500 |
Subcategory: | Thermal Management |
Thermal Conductivity: | 1.2 W/m-K |
Thickness: | 0.229 mm |
Tradename: | Sil-Pad |
Type: | Thermal Pad |
Backing, Carrier | Fiberglass |
Color | Pink |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Material | Silicone Rubber |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outline | 19.05mm x 12.70mm |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Sil-PadВ® 1000 -> |
Shape | Rectangular |
Storage/Refrigeration Temperature | 90В°F (32.22В°C) or Below |
Thermal Conductivity | 1.2W/m-K |
Thermal Resistivity | 0.35В°C/W |
Thickness | 0.0090"" (0.229mm) |
Type | Pad, Sheet |
Usage | TO-220 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.