EMK105SD222JV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF Low Dist 0402 5 %
![EMK105SD222JV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF Low Dist 0402 5 %](https://static.chipdip.ru/lib/515/DOC006515113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12912 шт., срок 6-8 недель
99 руб.
от 10 шт. —
46 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
21.60 руб.
Добавить в корзину 1 шт.
на сумму 99 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Taiyo Yuden Multilayer Ceramic Capacitors (MLCCs) - EXPANSIONTaiyo Yuden has expanded the Multilayer Ceramic Capacitor (MLCC) Series to include additional values in the EMK, AMK, TMK, and UMK high value MLCC series that offer improved higher density mounting (042 to 105), monolithic structure for higher reliability, wide range of capacitance values available in standard case sizes, and more.
Learn More
Taiyo Yuden MLCC Multilayer Ceramic Capacitorshave been created by utilizing their innovative materials and thinning sheet technologies. Ever since Taiyo Yuden's commercialization of a nickel-electrode high value multilayer ceramic capacitor in 1984, the company has promoted ever more compact, higher value multilayer capacitors through its advances in material and multilayer technology. One of Taiyo Yuden's competitive advantages is its ability to manufacture Barium Titanate internally. Their material technology that enables them to control the process from the particle level has helped them increase the number of layers needed to realize higher capacity, while reducing size. At present, the thickness of each layer in their multilayer ceramic capacitors is just 0.6 micrometers at the slimmest point, and the number of layers reaches 1.000 at maximum. The proven results are a testament to their abundant experience and know-how in material technology, an area that they excel in. Taiyo Yuden MLCC Multilayer Ceramic Capacitors are aimed at high performance digital devices such as smart phones, tablet PCs and TVs.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | пФ | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 2.2 nF | |
Capacitance - uF: | 0.0022 uF | |
Capacitance: | 2200 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | M | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 597 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары