DPP25-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
11 990 руб.
Добавить в корзину 1 шт.
на сумму 11 990 руб.
Альтернативные предложения1
Описание
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 85 VAC to 264 VAC |
Isolation Voltage: | 500 V |
Manufacturer: | TDK-Lambda |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Part # Aliases: | DPP25-5 |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 78 |
EU RoHS | Compliant with Exemption |
Input Connector Type | Screw Terminal Block |
Input Frequency (Hz) | 47 to 63 |
Input/Output Type | AC/DC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum AC Input Voltage (V) | 264 |
Maximum DC Input Voltage (V) | 375 |
Maximum Input Current (A) | 0.4 |
Maximum Operating Temperature (°C) | 71 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum DC Input Voltage (V) | 90 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -10 |
Mounting | Desktop |
Number of Outputs | 1 |
Output Connector Type | Screw Terminal Block |
Output Type | Fixed |
Part Status | Active |
PCB changed | 7 |
Pin Count | 7 |
Power Indicator | Yes |
Power Supply Color | Blue |
PPAP | No |
Ripple & Noise | 50mV(Max) |
Style | DIN Rail |
Tolerance (%) | ±1 |
Type | Regulated |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.