DSP30-12, DIN Rail Power Supplies 25W 12V 2.1A DIN Rail 115-230VAC

Фото 1/5 DSP30-12, DIN Rail Power Supplies 25W 12V 2.1A DIN Rail 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
346 шт., срок 7-9 недель
13 090 руб.
от 10 шт.10 380 руб.
от 25 шт.9 350 руб.
Добавить в корзину 1 шт. на сумму 13 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8004657018
Артикул: DSP30-12
Бренд: TDK (TDK-Lambda)

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.

Технические параметры

Выходное напряжение, В 12
Выходной ток, А 2.1
Мощность, Вт 25
Серия dsp
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Manufacturer: TDK-Lambda
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Part # Aliases: DSP30-12
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Electrical Phase 1
Input Voltage 90 → 264V ac
Load Regulation 1%
Maximum Temperature +71°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
Number of Outputs 1
Output Voltage Adjustment Range 12 → 14V
Ripple And Noise 50mV
Type Switch Mode
Width 53mm
Applications ITE(Commercial)
Approval Agency CE
California Prop 65 Warning Information
ECCN EAR99
Efficiency 82%
Features Adjustable Output, DC Input Capable, Universal Inp
HTSUS 8504.40.6018
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 71В°C(With Derating)
Package Bulk
RoHS Status RoHS Compliant
Size / Dimension 2.19"" L x 2.09"" W x 3.58"" H(55.6mm x 53.1mm x
Video File Industrial Power Supply Product Range Overview Vid
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Isolation 3kV
Automotive No
ECCN (US) EAR99
Efficiency (%) 82(Typ)
EU RoHS Compliant with Exemption
Input Connector Type Screw Terminal Block
Input Frequency (Hz) 47 to 63
Input/Output Type AC/DC
Line Regulation 1%
Maximum AC Input Voltage (V) 264
Maximum DC Input Voltage (V) 370
Maximum Input Current (A) 0.8
Maximum Operating Temperature (°C) 71
Medical No
Minimum AC Input Voltage (V) 90
Minimum DC Input Voltage (V) 120
Minimum Isolation Voltage 3000VAC
Minimum Operating Temperature (°C) -25
Mounting DIN Rail
Output Connector Type Screw Terminal Block
Output Type Fixed
Part Status Active
Power Indicator Yes
Power Supply Color Black
PPAP No
Ripple & Noise 50mV
Style DIN Rail
Tolerance (%) ±1
Вес, г 200

Техническая документация

Datasheet
pdf, 940 КБ
Datasheet
pdf, 524 КБ
Datasheet DSP-100-24
pdf, 516 КБ
dsp_series
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.