RWS300B-5/CO2, Switching Power Supplies 5Vout 50A 250W PCB Coating

RWS300B-5/CO2, Switching Power Supplies 5Vout 50A 250W PCB Coating
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 580 руб.
Добавить в корзину 1 шт. на сумму 36 580 руб.
Номенклатурный номер: 8004657119
Артикул: RWS300B-5/CO2
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RWS-B 50W to 600W Power Supplies
TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300V AC for 5 seconds).

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 50 A
Output Power: 250 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Part # Aliases: RWS300B-5/CO2
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RWS-B
Subcategory: AC-DC Power Supply
Вес, г 906

Техническая документация

Datasheet
pdf, 4605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.