HIN202CBNZ, RS-232 Interface IC RS232 5V 2D/2R COM
см. техническую документацию
Описание
The HIN202CBNZ is a +5V Powered RS-232 Transmitter/Receiver with 0.1µF external capacitors. The HIN202 family of RS-232 transmitters/receivers interface circuits meet all EIA RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various.
• Meets All RS-232E and V.28 specifications
• Requires only 0.1µF or greater external capacitors
• 120kBps High data rate
• Requires only single +5V power supply
• Onboard voltage doubler/inverter
• 5mA Low power consumption (typical)
• 1µA Low power shutdown function (typical)
• Three-state TTL/CMOS receiver outputs
• Multiple drivers
• ±10V Output swing for +5V input
• 300R Power-off source impedance
• Output current limiting
• TTL/CMOS compatible
• 30V/µs Maximum slew rate
• Multiple receivers
• ±30V Input voltage range
• 3 to 7kR Input impedance
• 0.5V Hysteresis to improve noise rejection
Технические параметры
Brand: | Renesas/Intersil |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Function: | Transceiver |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | HIN202 |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Количество Выводов | 16вывод(-ов) |
Количество Приводов | 2драйвер(-ов) |
Количество Приемников | 2Receivers |
Максимальная Рабочая Температура | 70 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | 0 C |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Привода | SOIC |
Тип Интерфейса ИС | RS232 |
Тип Устройства | RS232 Приемопередатчик |
Универсальный Номер Микросхемы | HIN202 |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Data Rate | 120KBPS(MIN)(kbps) |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Transmitter Signal Type | Single-Ended |
IC Type | Transceiver IC |
Logic Function | Transceiver |
Number of Channels per Chip | 2 |
Output Type | 3 State |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.