Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ISL8022IRZ, Switching Voltage Regulators DL CH 2 25MHZ 2 0 A & 1 7ASYNCHG 4X3 1

Фото 1/2 ISL8022IRZ, Switching Voltage Regulators DL CH 2 25MHZ 2 0 A & 1 7ASYNCHG 4X3 1
Изображения служат только для ознакомления,
см. техническую документацию
4235 шт., срок 7-9 недель
1 970 руб.
от 10 шт.1 690 руб.
от 25 шт.1 290 руб.
от 100 шт.1 110.37 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Номенклатурный номер: 8004657281
Артикул: ISL8022IRZ
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ISL8022 Dual 2A / 1.7A Synchronous Buck Regulator

Renesas Electronics ISL8022 Dual 2A / 1.7A Synchronous Buck Regulator is a high efficiency, dual synchronous step-down DC/DC regulator that can deliver up to 2A / 1.7A continuous output current per channel. The channels are 180° out-of-phase for input RMS current and EMI reduction. The supply voltage range of 2.8V to 5.5V allows the use of a single Li+ cell, three NiMH cells, or a regulated 5V input. The current mode control architecture enables very low duty cycle operation at high frequency with fast transient response and excellent loop stability. ISL8022 operates at a 2.25MHz switching frequency, allowing the use of small inductors and capacitors. Each channel is optimized for generating an output voltage as low as 0.6V. This device is ideal for use in a variety of applications, including DC/DC POL modules as well as microcontrollers/microprocessors, FPGA, and DSP power.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 2 A
Output Voltage: 600 mV to 5.5 V
Package / Case: DFN-EP-12
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: ISL8022
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: Voltage Converter
Maximum Output Current 2A
Minimum Input Voltage 2.8 V
Regulator Function Buck Regulator
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.