L128-5080CA3500001, Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 2835 Line

L128-5080CA3500001, Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 2835 Line
Изображения служат только для ознакомления,
см. техническую документацию
31580 шт., срок 7-9 недель
37 руб.
от 10 шт.13 руб.
от 100 шт.9.70 руб.
от 1000 шт.7.96 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Альтернативные предложения2
Номенклатурный номер: 8004658619
Артикул: L128-5080CA3500001
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
LED High-Power LUXEON Uni-Color White 5000K 80 63.8lm 3V 2-Pin Chip 2835 T/R

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 120 mA
Illumination Color: Cool White
Lens Color: Tinted
Lens Dimensions: 2.95 mm x 2.48 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 61.5 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 2835
Packaging: Reel, Cut Tape
Power Rating: 360 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 2835 C
Subcategory: LEDs
Tradename: LUXEON 2835
Type: White LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 5000 K
Color Temperature 5000(K)
Dominant Wave Length Not Required(nm)
Emitting Color White
Forward Current 240(mA)
Forward Voltage 3.2(V)
High Brightness Yes
Luminous Flux 63.8LM
Main Category Chip LED
Maximum Forward Current 240(mA)
Mounting Surface Mount
Mounting Orientation TOP MOUNT
Number of Elements 1
Operating Temp Range -40C to 105C
Operating Temperature Classification Industrial
Package Type CASE 2835
Packaging Tape and Reel
Peak Wavelength Not Required(nm)
Pin Count 2
Product Depth (mm) 2.8(mm)
Product Height (mm) 0.7(mm)
Product Length (mm) 3.5(mm)
Rad Hardened No
Reverse Voltage 5(MAX)(V)
Shape Type Rectangular
Test Current (It) 120(mA)
Type Uni-Color
Viewing Angle 120(deg)
Вес, г 0.58

Техническая документация

Datasheet
pdf, 3708 КБ
Документация
pdf, 3718 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.