L128-LME1003500000, Mid-Power LEDs - Single Color 2835 Mid-Power Color Lime 560nm-570nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6547 шт., срок 7-9 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
84 руб.
от 1000 шт. —
59.88 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - Single Color
LUXEON 2835 Architectural LEDsLumileds LUXEON 2835 Architectural LEDs provide mid-power color quality, consistency, efficacy, and longevity demanded in architectural lighting solutions. The 2835 LEDs supply an industry-standard footprint with a broad range of CCTs, CRIs, and voltages. 1/9th micro bins and 2, 3, 4, and 5-step MacAdam ellipse possibilities make the LUXEON 2835 a flexible and efficient system solution for projects needing high lumen output.
Технические параметры
Длина волны,нм | 560 | |
Световой поток, лм | 128 | |
Brand: | Lumileds | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
If - Forward Current: | 120 mA | |
Illumination Color: | Lime Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.95 mm x 2.48 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 79 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | 2835 | |
Packaging: | Reel, Cut Tape | |
Power Rating: | 360 mW | |
Product Category: | Mid-Power LEDs-Single Color | |
Product Type: | LED-Mid Power | |
Product: | Green LEDs | |
Series: | LUXEON 2835 | |
Subcategory: | LEDs | |
Tradename: | LUXEON 2835 | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 3 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 565 nm | |
Emitting Color | LIME | |
High Brightness | No | |
Luminous Flux | 121lm | |
Main Category | Chip LED | |
Mounting | Surface Mount | |
Mounting Orientation | TOP MOUNT | |
Number of Elements | 1 | |
Package Type | CASE 2835 | |
Pin Count | 2 | |
Product Depth (mm) | 2.8(mm) | |
Product Height (mm) | 0.7(mm) | |
Product Length (mm) | 3.5(mm) | |
Rad Hardened | No | |
Type | Uni-Color | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 2792 КБ
Документация
pdf, 1443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.