L130-3080HE1400001, Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 3014

L130-3080HE1400001, Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 3014
Изображения служат только для ознакомления,
см. техническую документацию
38948 шт., срок 6-8 недель
72 руб.
от 10 шт.40 руб.
от 100 шт.18 руб.
от 1000 шт.12.14 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Номенклатурный номер: 8004658627
Артикул: L130-3080HE1400001
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
LUXEON 3014 LEDs

Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 60 mA
Illumination Color: Warm White
Lens Color: Tinted
Lens Dimensions: 2.5 mm x 1.15 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 26 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 3014
Packaging: Reel, Cut Tape
Power Rating: 180 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 3014
Subcategory: LEDs
Tradename: LUXEON
Type: White LEDs
Vf - Forward Voltage: 3.1 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2758 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.